Manufacturer Part #
AH30016
Single 115V 6-Pin Power PCB Transformer - Horizontal Split Bobbin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zettler Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zettler Magnetics AH30016 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zettler Magnetics AH30016 - Technical Attributes
Attributes Table
| Type: | Laminated |
| Turns Ratio (Np:Ns): | 14:1 |
| Rated Current: | 1A |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$2.87
20
$2.81
50
$2.78
150
$2.74
400+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole