Manufacturer Part #
BV301S06006
BV301S Series 100 mA 38:1 Turns Ratio Sealed Transformer EI30/5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zettler Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zettler Magnetics BV301S06006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zettler Magnetics BV301S06006 - Technical Attributes
Attributes Table
| Type: | Sealed |
| Turns Ratio (Np:Ns): | 38:1 |
| Rated Current: | 100mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.56
250
$1.54
750+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube