Manufacturer Part #
F-261U
Maximum power 192 V 8 A Power Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics F-261U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics F-261U - Technical Attributes
Attributes Table
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6
$45.26
12
$44.89
18
$44.67
24
$44.52
30+
$44.04
Product Variant Information section
Available Packaging
Package Qty:
6 per Box
Mounting Method:
Chassis Mount