text.skipToContent text.skipToNavigation

Manufacturer Part #

FS12-500

POWER XFMR 12.6Vct@0.500A UL/cUL 115/230V SPLIT PACK PCB

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics FS12-500 - Technical Attributes
Attributes Table
Type: Laminated
Primary - Voltage: 230V
Seconary Voltage: 12.6V
Power Rating (V/A): 6V/A
Rated Current: 1A
Primary Winding: Dual
Secondary Winding: Dual
Isolation Voltage-RMS: 2500V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
154
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.20
USD
Quantity
Unit Price
20
$6.81
40
$6.78
80
$6.74
100
$6.72
300+
$6.65
Product Variant Information section