text.skipToContent text.skipToNavigation

Manufacturer Part #

FS24-100-C2

Power Transformers 24VCT@.1A 12V@.2A 2.5VA 8pin Class 2

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Triad Magnetics FS24-100-C2 - Technical Attributes
Attributes Table
Type: Laminated
Primary - Voltage: 230V
Seconary Voltage: 24V
Power Rating (V/A): 2.5V/A
Rated Current: 0.1A
Primary Winding: Dual
Secondary Winding: Dual
Isolation Voltage-RMS: 4200V
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
110
USA:
110
70
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
110
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$371.80
USD
Quantity
Unit Price
150
$3.38
300
$3.35
450
$3.33
600+
$3.30
Product Variant Information section