text.skipToContent text.skipToNavigation

Manufacturer Part #

VP5-0053-R

VP5-0053 Series 3.4 uH 0.047 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton VP5-0053-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 2.08A
Inductance: 3.4µH
DC Resistance: 0.047Ω
Mounting Method: Surface Mount
Features & Applications

Cooper Bussmann, and its magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.

Versa-Pac (VP) products are six winding, surface mount devices utilizing Coiltronics Standard Geometry product line that can be used in hundreds of transformer and inductor configurations. Each device is designed and built to provide tightly coupled windings with the same number of turns on each winding. This delivers substantial functional flexibility to circuit design engineers.

Vera-Pacs can be used in the following applications: buck, boost, coupled, choke, filter, resonant, noise filtering, differential, forward and common mode, flyback, feed forward, push-pull, multiple output, inverter, step-up, step-down,gate drive, base drive, wide band, pulse, control, impedance, isolation, bridging, ringer, converter and auto.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.00
USD
Quantity
Unit Price
10
$3.24
25
$3.20
75
$3.16
150
$3.13
400+
$3.04
Product Variant Information section