text.skipToContent text.skipToNavigation

Manufacturer Part #

VP5-1200TR-R

VP5-1200 Series 76.8 uH 0.047 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton VP5-1200TR-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 2.08A
Inductance: 76.8µH
DC Resistance: 0.047Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
115
Multiple Of:
115
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$361.10
USD
Quantity
Unit Price
115
$3.14
230
$3.11
345
$3.09
460
$3.08
575+
$3.04
Product Variant Information section