text.skipToContent text.skipToNavigation

Manufacturer Part #

VPH2-0216-R

VPH2 Series 21.6 uH 0.159 Ohm 950 mA SMT VERSA-PAC® Inductor Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton VPH2-0216-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 0.95A
Inductance: 21.6µH
DC Resistance: 0.159Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,067.00
USD
Quantity
Unit Price
300+
$6.89
Product Variant Information section