text.skipToContent text.skipToNavigation

Manufacturer Part #

VPH5-0155-R

VPH5 Series 22.3 uH 0.0711 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton VPH5-0155-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.7A
Inductance: 22.3µH
DC Resistance: 0.0711Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
140
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,292.20
USD
Quantity
Unit Price
35
$9.34
70
$9.29
105
$9.25
140
$9.23
175+
$9.16
Product Variant Information section