text.skipToContent text.skipToNavigation

Manufacturer Part #

VPP10-1000

VPP Series 10 VA 2 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Triad Magnetics VPP10-1000 - Technical Attributes
Attributes Table
Type: Laminated
Rated Current: 2A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.80
USD
Quantity
Unit Price
1
$7.42
5
$7.32
25
$7.22
50
$7.18
150+
$7.06
Product Variant Information section