Manufacturer Part #
VPP10-500
VPP Series 5 VA 1 A Dual Bobbin Insulated Shroud PC Mount Power Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics VPP10-500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics VPP10-500 - Technical Attributes
Attributes Table
| Type: | Laminated |
| Rated Current: | 1A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20
$5.72
60
$5.67
80
$5.66
200
$5.62
300+
$5.58
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Chassis Mount