Manufacturer Part #
VPP12-800
VPP Series 10 VA 1.6 A Dual Bobbin Insulated Shroud PC Mount Power Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics VPP12-800 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics VPP12-800 - Technical Attributes
Attributes Table
| Type: | Laminated |
| Rated Current: | 0.8A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4
$7.33
15
$7.25
30
$7.21
100
$7.14
200+
$7.06
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Chassis Mount