text.skipToContent text.skipToNavigation

Manufacturer Part #

VPP24-2330

VPP Series 56 VA 4.66 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Triad Magnetics VPP24-2330 - Technical Attributes
Attributes Table
Type: Laminated
Rated Current: 4.66A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
18 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.20
USD
Quantity
Unit Price
8
$18.15
16
$18.03
32
$17.91
40
$17.87
120+
$17.63
Product Variant Information section