VPS230-350 in Box by Triad Magnetics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VPS230-350

VPS Series 80 VA 0.7 A Dual Bobbin Insulated Chassis Mount Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics VPS230-350 - Technical Attributes
Attributes Table
Type: Laminated
Rated Current: 0.7A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
77
Factory Lead Time:
18 Weeks
Minimum Order:
8
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.28
USD
Quantity
Unit Price
8
$21.91
16
$21.75
24
$21.65
32
$21.58
40+
$21.36
Product Variant Information section