text.skipToContent text.skipToNavigation

Manufacturer Part #

VPT100-25000

VPT100 Series Dual 115/230 V 25 A Chassis Mount Toroidal Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics VPT100-25000 - Technical Attributes
Attributes Table
Type: Toroid
Primary - Voltage: 230V
Seconary Voltage: 100V
Power Rating (V/A): 2.5kV/A
Rated Current: 25A
Primary Winding: Dual
Secondary Winding: Dual
Isolation Voltage-RMS: 4000V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$326.08
USD
Quantity
Unit Price
1
$326.08
2
$321.33
3
$318.58
4
$316.65
5+
$310.56
Product Variant Information section