text.skipToContent text.skipToNavigation

Manufacturer Part #

VPT230-10870

VPT230 Series Dual 230 V 10.87 A Chassis Mount Toroidal Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics VPT230-10870 - Technical Attributes
Attributes Table
Type: Toroid
Primary - Voltage: 230V
Seconary Voltage: 230V
Power Rating (V/A): 2.5kV/A
Rated Current: 10.87A
Primary Winding: Dual
Secondary Winding: Dual
Isolation Voltage-RMS: 4000V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$427.59
USD
Quantity
Unit Price
1
$427.59
2
$421.36
3
$417.76
4
$415.22
5+
$407.23
Product Variant Information section