Manufacturer Part #
MA40S4R
Audio Indicators & Alerts 10 mm SENSOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata MA40S4R - Technical Attributes
Attributes Table
| Frequency: | 40kHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
10
$3.77
30
$3.71
100
$3.66
200
$3.62
500+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
90 per Box
Mounting Method:
Through Hole