text.skipToContent text.skipToNavigation

Manufacturer Part #

1-206322-0

Thermoplastic Cable Clamp Size 17 Bulk CPC Accessories

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1705
Product Specification Section
Technical Attributes
Attributes Table
Material: Plastic
Features & Applications

The 1-206322-0 is a 17 Shell Size Straight Cable Clamp Accessory of CPC Connector.

Features:

  • Accessory Type = Cable Clamp
  • Shell Size = 17
  • Thread Size = 15/16-20
  • Cable Diameter (Max.) (mm [in]) = 17.86 [0.703]
  • Body Style = Straight
  • Cable Clamp Material = Thermoplastic 
  • Cable Clamp Color = Black
  • Cable Clamp Flammability Rating = UL94V-1 

 

 

Pricing Section
Stock:
31
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
4,303
Factory Lead Time:
5-10 Days
Total
$6.79
USD
Quantity
Web Price
1
$6.79
10
$6.13
25
$5.88
75
$5.60
150+
$5.43
Product Variant Information section