Manufacturer Part #
1160
Black SR 6N4-4 Straight Through Flat Cable Heyco® Original Strain Relief Bushing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 1160 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 1160 - Technical Attributes
Attributes Table
| Color: | Black |
| Material: | Nylon |
| Dimension: | D 15.9mm x L 14.7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
300
$0.061
750
$0.0595
1,500
$0.0584
3,000
$0.0573
7,500+
$0.0549
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bulk