text.skipToContent text.skipToNavigation

Manufacturer Part #

1397

Black SR 17-2 Round Right Angle Cable Heyco® Original Strain Relief Bushing

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Heyco 1397 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  19mm x L  27.7mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$687.50
USD
Quantity
Unit Price
2,500+
$0.275
Product Variant Information section