Manufacturer Part #
3210
Black LTF 9 Straight Through PG Hubs Original Series-35 Liquid Tight Cordgrip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bulk Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 3210 - Technical Attributes
Attributes Table
| Color: | Black |
| Material: | Nylon |
| Dimension: | D 7.9mm |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Mounting Method:
Cable Mount