Manufacturer Part #
3904
Natural PMT 150 Heyco® Nytye® Push Mount Nylon Cable Tie
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 3904 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 3904 - Technical Attributes
Attributes Table
| Management Type: | Cable Ties |
| Color: | Natural |
| Material: | Nylon |
| Dimension: | D 6.4mm x L 203mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
150
$0.158
300
$0.155
750
$0.153
1,500
$0.15
3,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk