text.skipToContent text.skipToNavigation

Manufacturer Part #

4269

Natural MP-038x075-S8 Saddle Screw Mount Heyco® Nytye®Mounting Platform

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 4269 - Technical Attributes
Attributes Table
Management Type: Wire Saddle
Color: Natural
Material: Nylon
Dimension: L  13mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
100
$0.21
200
$0.205
1,250
$0.199
2,500+
$0.193
Product Variant Information section