Manufacturer Part #
5308 959
Grey Polyamide Straight 5 - 12 mm Clamp Range M 20 x 1.5/13 Thread Cable Gland
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 5308 959 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 5308 959 - Technical Attributes
Attributes Table
| Management Type: | Cable Gland |
| Color: | Grey |
| Material: | Polyamide |
| Dimension: | D 24mm x L 40mm |
| Mounting Style: | Straight |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.24
40
$1.23
100
$1.21
200
$1.20
400+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount