Manufacturer Part #
FTH-9-01-M
FTH-9 Natural Nylon Ø 0.42 in x 0.33 in Flat Tie Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Essentra Components FTH-9-01-M - Technical Attributes
Attributes Table
| Material: | Nylon |
Features & Applications
Don’t get tied down by poor cable ties. Richco offers a full line of accessories, bases, marker ties and holders. Cable tie options include push-in arrowhead mount cable ties, screw mount cable ties, hook and loop cable ties, releasable cable ties, marker and heavy duty cable ties. Richco cable ties can be fixed to the PCB, chassis, or even to a wall in order to harness the cable at any application level. Available in different colors, materials, sizes and mounting types, Richco’s cable ties and accessories are the sure choice.The FTH-9-01-M is a natural color arrow mount cable tie.
Pricing Section
Global Stock:
1,971
USA:
1,971
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$0.215
200
$0.21
400
$0.205
1,250
$0.20
2,500+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag