Manufacturer Part #
M3222
Black LTCG 21 Standard Thread Heyco®-Tite Liquid Tight Cordgrip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco M3222 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco M3222 - Technical Attributes
Attributes Table
| Color: | Black |
| Material: | Nylon |
| Dimension: | D 17.9mm x L 45.7mm |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.51
25
$1.49
50
$1.47
150
$1.45
300+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Cable Mount