text.skipToContent text.skipToNavigation

Manufacturer Part #

M3234GBR-SM

Skinned-Over Break Through Solar Masthead Gland Heyco®Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3234GBR-SM - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: L  50.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$195.00
USD
Quantity
Unit Price
100
$1.95
200
$1.93
300
$1.92
400+
$1.90
Product Variant Information section