Manufacturer Part #
M3317GBZ-SM
Skinned-Over Break-thru Solar Masthead Gland Heyco®-Tite Liquid Tight Cordgrip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco M3317GBZ-SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco M3317GBZ-SM - Technical Attributes
Attributes Table
| Management Type: | Strain Relief |
| Color: | Black |
| Material: | Nylon |
| Dimension: | D 48.8mm x L 71.3mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
2
$16.39
4
$16.26
10
$16.10
25
$15.93
40+
$15.73
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount