text.skipToContent text.skipToNavigation

Manufacturer Part #

M3321GCM-SM

SMCG 2 Skinned-Over Break-thru Solar Masthead Gland -Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3321GCM-SM - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  60.8mm x L  74.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$933.00
USD
Quantity
Unit Price
2
$19.43
4
$19.26
10
$19.04
20
$18.88
30+
$18.66
Product Variant Information section