text.skipToContent text.skipToNavigation

Manufacturer Part #

M4518

Black RLTCG 1/2 Straight-Thru NPT Hubs Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M4518 - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  7.4mm x L  43.2mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,125.00
USD
Quantity
Unit Price
1
$0.85
30
$0.825
100
$0.80
200
$0.79
500+
$0.75
Product Variant Information section