text.skipToContent text.skipToNavigation

Manufacturer Part #

NG-9512

Black Molded Plastic .16 to .31 inch Cable Gland

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Technical Attributes
Attributes Table
Material: Nylon
Features & Applications
The NG series cable glands consists of accessories for NEMA 4X rated plastic boxes.  Design features are required to maintain NEMA 4X rating when cables enter or exit a NEMA 1, 2, 4, 4x, 12 or 13 type enclosure.  Available in a number different sizes, ranges and hole diameters.The NG-9512 is a cable gland accessory for a NEMA 4X rating plastic box consisting of a black molded nylon body, hex nut, and cable nut, with a rubber gasket and cable seal.  It consists of a PG-9 mounting size, 0.61 inch mounting hole diameter, and a 0.16-0.31 inch cable range.
Pricing Section
Global Stock:
75
USA:
75
75
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.60
USD
Quantity
Web Price
1
$1.60
30
$1.43
100
$1.38
300
$1.33
1,000+
$1.28
Product Variant Information section