text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0777/UTP

Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded Modular Coupler Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Bulgin PX0777/UTP - Technical Attributes
Attributes Table
Color: Black
Material: Polyamide
Dimension: D  38.1mm x L  105mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.45
USD
Quantity
Unit Price
1
$19.45
4
$19.19
15
$18.94
30
$18.81
75+
$18.52
Product Variant Information section