Q2-Z-1/8-01-SS500FT in Roll by Qualtek | Cable Management | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Q2-Z-1/8-01-SS500FT

Q2-Z Series Black 152.4 meter Length Flame Retardant Heat Shrink Tubing

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek Q2-Z-1/8-01-SS500FT - Technical Attributes
Attributes Table
Management Type: Shrink Tubing
Color: Black
Material: Polyolefin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.90
USD
Quantity
Unit Price
1
$22.33
3
$22.03
5
$21.89
20
$21.52
30+
$21.27
Product Variant Information section