text.skipToContent text.skipToNavigation

Manufacturer Part #

WITA-18R-V0-M

WITA-V0 Series Natural Nylon 4.52 inch Long Locking Cable Tie

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components WITA-18R-V0-M - Technical Attributes
Attributes Table
Management Type: Cable Ties
Color: Natural
Material: Nylon
Dimension: L  120mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
1,487
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$19.30
USD
Quantity
Unit Price
500
$0.0386
1,250
$0.0377
2,500
$0.037
5,000
$0.0363
12,500+
$0.0349
Product Variant Information section