text.skipToContent text.skipToNavigation

Manufacturer Part #

150-005

AL88-6 Silver Gray Aluminum 80 x 75 x 57 mm Smooth Sidewalls Enclosure

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 150-005 - Technical Attributes
Attributes Table
Dimension: L  80mm x W  75mm x H  57mm
Material: Aluminum
Features & Applications

The 150-005 is a part of 150 series enclosures boxes. It has an operating temperature ranging from - 40 °C to + 100 °C.

Features:

  • IP65 protection level
  • Smooth Sidewalls
  • Cast Aluminum, Al Si 12 Enclosure Material
  • Polyurethane Gasket Material
  • Silver Gray, RAL 7001 in colour
  • Dimension: 3.15 x 2.95 x 2.24
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
69
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$33.93
USD
Quantity
Unit Price
1
$33.93
3
$33.40
5
$33.16
10
$32.83
20+
$32.32
Product Variant Information section