text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-1303-A

Natural 4.53 x 2.56 x 2.17 inch Nema Die-Cast Aluminum Enclosure with Cover

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries AN-1303-A - Technical Attributes
Attributes Table
Type: Box
Color: Natural
Dimension: L  115.44mm x W  65.48mm x H  55mm
Material: Aluminum
Dimension (Inch): L  4.53in x W  2.58in x H  2.17in
IP Rating: IP68
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
966
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$22.56
USD
Quantity
Unit Price
2
$11.28
5
$11.17
15
$11.05
30
$10.97
50+
$10.82
Product Variant Information section