text.skipToContent text.skipToNavigation

Manufacturer Part #

CN-5711

CN Series 0.08" Wall Thickness 8.75" X 5.74" Die-Cast Aluminum Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries CN-5711 - Technical Attributes
Attributes Table
Material: Aluminum
Dimension (Inch): L  8.75in x W  5.74in x H  2.25in
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CN series rugged die cast aluminum box with NEMA 1, 2, 4, 4x, 12, 13 and IP65 ratings, available in a varitey of sizes with the posibility for Internal Card Guides for PC Board Mounting or Partitioning. Cover Attaches with Screws for a Secure and Tight Seal.

The CN-5711 is a 8.75” x 5.74” x 2.25” rugged die cast aluminum box, with cover that attaches with 6 Screws.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
70
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$238.40
USD
Quantity
Unit Price
1
$24.32
3
$23.99
5
$23.84
20
$23.43
30+
$23.16
Product Variant Information section