Manufacturer Part #
CU-5124
Aluminum 4.37 x 2.37 x 1.21 inch Econobox with Mounting Bracket Cover
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries CU-5124 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries CU-5124 - Technical Attributes
Attributes Table
| Material: | Aluminum |
| Dimension (Inch): | L 4.37in x W 2.37in x H 1.21in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$7.73
10
$7.64
20
$7.59
40
$7.54
75+
$7.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Box