Manufacturer Part #
HH-3430-BCB
HH Series Style C Plastic Enclosure with 9V/AA Battery Compartment
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Bud Industries HH-3430-BCB - Technical Attributes
| Type: | Box |
| Color: | Black |
| Dimension: | L 135mm x W 70.23mm |
| Material: | ABS Plastic |
| Dimension (Inch): | L 5.31in x W 2.76in x H 0.94in |
Features & Applications
Style A: Available with/without 2.84" x 1.38" LCD cut-out in the display area and has a 9V/AA battery compartment
Style B: Available with/without 4.00" x 1.75" LCD cut-out in the display area, available with/without a 9V/AA battery compartment
Style F: Pocket-sized with molded-in ring suitable for key ring applications.
Style C: Rectangular with 9 V AA battery compartment with removable end panel, made of high impact black ABS plastic
Style G: Available with/without a 2.84" x 2.03" LCD cutout in the display area, available with/without a 9V/AA battery compartment, Wall mounting plate/tilt stand included
Style H: Built-in clear LED light pipe for status monitoring
Style I: Mar resistant textured surface with PCB mounting bosses
Style J: Compact, ergonomic design with Integral battery compartment, 4AA batteries, Internal PCB mounting bosses and Recessed top suitable for label or keypad
Style K: Includes battery compartmentincludes battery contacts, Flushed textures top and made with flame retardant, high impact ABS plastic
Style L: Available with/without battery compartment, made of high impact ABS plastic and Designed with ribbed rounded sides that provides a secure and comfortable grasp
Style M: Has extra deep pocket on one end that helps provide a better view and is made of high impact ABS plastic
Style N: Available with/without battery compartment, designed with ribbed round sides that provides a secure and comfortable grasp and mde with flame retardant, high impact ABS plastic
Style O: Available with/without battery compartment with “T” and rectangular shaped providing more room for internal components, designed with soft ribbed rounded sides that provide secure and comfortable grasp and made with high impact, resistant, black or gray, ABS plastic. It boasts a recessed top suitable for label of keypad and contact kits are included.
Accessories include the HH-3442-C individual AA battery contact Kit and the HH-3450-C is a battery contact Kit which accomodates 2 AA batteries.
The HH-3430-BCB is a .94” x 2.76” x 5.31” rectangular 9 V AA battery compartment, removable end panel, made of high impact black ABS plastic.Available Packaging
Package Qty:
100 per Box