text.skipToContent text.skipToNavigation

Manufacturer Part #

HH-3570-G

HH Series 7.15" x 2.56" x 1.09" Gray Plastic Box with AA Battery Compartment

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The Hand-Held Grabbers Style J Series is a Compact, ergonomicly designed plastic box.  Made from durable ABS plastic with UL94-HB flammability rating with a Integral battery compartment is suitable for four AA batteries.  Complete with top cover, bottom cover, battery door, and assembly hardware.  Recessed top is suitable for label or keypad.  Standard colors available are black (-B) and gray (-G).

The HH-3570-G is a 2.65 ozs. 7.15 inch x 2.56 inch x 1.09 inch x 0.55 inch external dimension gray plastic box with battery compartment.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
151
Minimum Order:
1
Multiple Of:
1
Total
$5.78
USD
Quantity
Unit Price
1
$5.78
4
$5.71
15
$5.64
40
$5.59
100+
$5.50
Product Variant Information section