text.skipToContent text.skipToNavigation

Manufacturer Part #

HH-3580-B

HH Series Style L Black Plastic Box with 9V/AA Battery Compartment

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The Hand-Held Grabbers Style L Series is a smaller ergonomically designed enclosure with ribbed and rounded sides which provide a comfortable and secure grasp.  Available with or without an integral battery compartment designed to accept 2 or 4 AA, 1 9V, or 1 9V and 2 AA batteries. It features internal PCB mounting bosses and a recessed top surface suitable for keypad or label.  The enclosure is made out of ABS plastic in a black finish with UL94V-O flammability rating.  Various optional accessories available.

The HH-3580-B is a 3.18 ozs. style L black plastic box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
475
Minimum Order:
1
Multiple Of:
1
Total
$5.65
USD
Quantity
Unit Price
1
$5.65
4
$5.58
15
$5.51
40
$5.46
100+
$5.38
Product Variant Information section