Manufacturer Part #
HH-3600-B
HH Series Style M Black Plastic Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Bud Industries HH-3600-B - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Features & Applications
From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States. Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold. The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.
The Hand-Held Grabbers Style M Series is a rectangular enclosure designed with an extra deep pocket at one end to accommodate circuit boards with tall components on both sides. It features internal PCB mounting bosses and a slanted top surface for easier viewing. The top surface is also recessed to allow for a label or keypad. It is made out of ABS plastic in a black finish with UL94V-O flammability rating. Various optional accessories available.
The HH-3600-B is a 3.84 ozs. style M black plastic box.Available Packaging
Package Qty:
1 per Std. Mfr. Pkg