text.skipToContent text.skipToNavigation

Manufacturer Part #

NBD-10442

NBD Series 11.02" x 7.48" x 5.03" Indoor, Plastic Box with Solid Door

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The UL/NEMA/IEC NBD Series provides plastic boxes that have been tested and approved to UL508-4x specifications, with a few being approved to UL50-4x.  All enclosures meet NEMA 1, 2, 4, 4x, 12, 13 and IEC529-IP66 requirements which allows them to be used in many wet, dirty and/or corrosive environments.  Two versions are available: Indoor and Outdoor.

The NBD-10442 is a 2.0 lbs. 11.02 inch x 7.48 inch x 5.03 inch x 3.85 inch external size solid door indoor version plastic box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
193
Minimum Order:
1
Multiple Of:
1
Total
$52.11
USD
Quantity
Unit Price
1
$52.11
3
$51.25
4
$51.03
10
$50.32
15+
$49.63
Product Variant Information section