Manufacturer Part #
PN-1323
PN Series Gray Plastic Polycarbonate 4.528 x 3.543 x 2.165 inch NEMA Enclosure
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PN-1323 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries PN-1323 - Technical Attributes
Attributes Table
| Type: | Box |
| Color: | Grey |
| Material: | Polycarbonate |
| Dimension (Inch): | L 4.528in x W 3.543in x H 2.165in |
| IP Rating: | IP65 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1
$11.75
4
$11.58
10
$11.47
25
$11.36
40+
$11.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg