Manufacturer Part #
PN-1323-DG
PN Series Gray ABS Plastic 4.528 x 3.543 x 2.165 inch NEMA Enclosure
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PN-1323-DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries PN-1323-DG - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 4.528in x W 3.543in x H 2.165in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$8.45
20
$8.39
30
$8.36
40
$8.33
50+
$8.25
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag