Manufacturer Part #
PN-1324-CMB
6.732 x 4.764 x 2.165 inch Polycarbonate External Bracket Clear Cover Enclosure
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PN-1324-CMB - Technical Attributes
Attributes Table
| Material: | Polycarbonate |
| Dimension (Inch): | L 6.732in x W 4.764in x H 2.165in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$17.44
4
$17.30
10
$17.12
25
$16.95
40+
$16.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Box