Manufacturer Part #
PN-1336-DG
PN Series 4.724 x 4.724 x 2.362 inch Plastic Polycarbonate NEMA Enclosure
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PN-1336-DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries PN-1336-DG - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 4.724in x W 4.724in x H 2.362in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$10.64
4
$10.49
15
$10.35
25
$10.30
50+
$10.13
Product Variant Information section
Available Packaging
Package Qty:
1 per Box