text.skipToContent text.skipToNavigation

Manufacturer Part #

PNB-30417-CKO

PNB-30417-CKO IP67 Plastic Box with Knockouts

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Bud Industries PNB-30417-CKO - Technical Attributes
Attributes Table
Type: Box
Color: Grey
Dimension: L  100.58mm x W  90.68mm x H  44.96mm
Material: ABS Plastic
IP Rating: IP67
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
219
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$26.30
USD
Quantity
Unit Price
5
$5.26
20
$5.13
30
$5.10
75
$5.02
125+
$4.92
Product Variant Information section