text.skipToContent text.skipToNavigation

Manufacturer Part #

PTQ-11040-C

Fiberglass Box with Stainless Steel Latch and Clear Cover PTQ-11040-C

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Bud Industries PTQ-11040-C - Technical Attributes
Attributes Table
Type: Box
Color: Grey
Dimension: L  218.44mm x W  160.02mm x H  130.05mm
Material: Polycarbonate
IP Rating: IP67
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
63
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$25.15
USD
Quantity
Unit Price
1
$25.15
3
$24.79
5
$24.62
15
$24.26
25+
$23.95
Product Variant Information section