text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS-25317-C

PTS Series Gray 162 x 82 x 80 mm Plastic IP67 Sealing Gasket Clear Cover Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries PTS-25317-C - Technical Attributes
Attributes Table
Type: Box
Color: Grey / Clear
Dimension: L  162mm x W  82mm x H  80mm
Material: Polycarbonate
Dimension (Inch): L  6.378in x W  3.228in x H  3.15in
IP Rating: IP67
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
71
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$12.52
USD
Quantity
Unit Price
2
$12.52
4
$12.43
15
$12.25
25
$12.19
50+
$12.01
Product Variant Information section